Part Details for PCT100/10BM by Nemco Electronics Corporation
Overview of PCT100/10BM by Nemco Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71010BMB50Z | Renesas Electronics Corporation | Ultra Low Noise, 5V Precision Voltage Reference | |
R5F10BMEKFB#H5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F10BMGLFB#H5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for PCT100/10BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT100/10BM-ND
|
DigiKey | CAP TANT 100UF 20% 10V 1411 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.6766 / $0.9900 | Buy Now |
Part Details for PCT100/10BM
PCT100/10BM CAD Models
PCT100/10BM Part Data Attributes
|
PCT100/10BM
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT100/10BM
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for PCT100/10BM
This table gives cross-reference parts and alternative options found for PCT100/10BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT100/10BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSCS1A107MBAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | PCT100/10BM vs TCSCS1A107MBAL |
T495B107M010ANE350 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | PCT100/10BM vs T495B107M010ANE350 |
PCT100/10BMPB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 1411, | Nemco Electronics Corporation | PCT100/10BM vs PCT100/10BMPB |
T495B107M010AME3507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | PCT100/10BM vs T495B107M010AME3507280 |
293D107X0010B2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | PCT100/10BM vs 293D107X0010B2TE3 |
T491B107M010AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | PCT100/10BM vs T491B107M010AG |
PCT100/10BMLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 1411, | Nemco Electronics Corporation | PCT100/10BM vs PCT100/10BMLF |
T491B107M010ANAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | PCT100/10BM vs T491B107M010ANAUTO7280 |
293D107X0010B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | PCT100/10BM vs 293D107X0010B8T |
T491B107M010AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | PCT100/10BM vs T491B107M010AG7280 |