Part Details for PCT100/16DM by Nemco Electronics Corporation
Overview of PCT100/16DM by Nemco Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93L16DM | Rochester Electronics LLC | 93L16 - Counter | |
93L16DM/B | Rochester Electronics LLC | 93L16 - Counter | |
93S16DM/B | Rochester Electronics LLC | 93S16 - Counter |
Price & Stock for PCT100/16DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT100/16DM-ND
|
DigiKey | CAP TANT 100UF 20% 16V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4979 In Stock |
|
$0.3900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 20±% | 112 |
|
$0.4080 / $0.8742 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 20±% | 44 |
|
$0.8742 / $1.4570 | Buy Now |
Part Details for PCT100/16DM
PCT100/16DM CAD Models
PCT100/16DM Part Data Attributes
|
PCT100/16DM
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT100/16DM
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PCT100/16DM
This table gives cross-reference parts and alternative options found for PCT100/16DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT100/16DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107M016RFSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | PCT100/16DM vs TBJD107M016RFSZ0924 |
TBJD107M016RALZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | PCT100/16DM vs TBJD107M016RALZ0823 |
TBJD107M016LRLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | PCT100/16DM vs TBJD107M016LRLD0H00 |
TBJD107M016LRDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | PCT100/16DM vs TBJD107M016LRDZ0923 |
TBJD107M016CRLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT100/16DM vs TBJD107M016CRLZ0845 |
TBJD107M016JALZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | PCT100/16DM vs TBJD107M016JALZ0045 |
TAJD107M016UNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | PCT100/16DM vs TAJD107M016UNJV |
TBJD107M016LKDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | PCT100/16DM vs TBJD107M016LKDZ0023 |
TBJD107M016LDLZ9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | PCT100/16DM vs TBJD107M016LDLZ9H45 |
TBJD107M016LCDB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | PCT100/16DM vs TBJD107M016LCDB0023 |