Part Details for PCT100/10DK by Nemco Electronics Corporation
Overview of PCT100/10DK by Nemco Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT100/10DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT100/10DK-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15284 In Stock |
|
$0.5468 / $0.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 9115 |
|
$0.0709 / $0.5250 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 244 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 136 |
|
$0.3600 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 305 |
|
$0.5670 / $1.8900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 800 |
|
$2.4900 / $4.9800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4890 |
|
Buy Now |
Part Details for PCT100/10DK
PCT100/10DK CAD Models
PCT100/10DK Part Data Attributes
|
PCT100/10DK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT100/10DK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PCT100/10DK
This table gives cross-reference parts and alternative options found for PCT100/10DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT100/10DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD107K010LWLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT100/10DK vs TBWD107K010LWLB0023 |
TBJD107K010CRLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT100/10DK vs TBJD107K010CRLD9045 |
TBWD107K010LWSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT100/10DK vs TBWD107K010LWSB0723 |
TBJD107K010CSLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT100/10DK vs TBJD107K010CSLD0700 |
TBJD107K010CBLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT100/10DK vs TBJD107K010CBLD0723 |
TBJD107K010LRSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT100/10DK vs TBJD107K010LRSD0800 |
TBWD107K010CSSC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT100/10DK vs TBWD107K010CSSC0024 |
TBWD107K010CWLB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT100/10DK vs TBWD107K010CWLB0045 |
TBJD107K010CBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT100/10DK vs TBJD107K010CBSD0900 |
TBWD107K010LRLC9H00 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT100/10DK vs TBWD107K010LRLC9H00 |