Part Details for PCT15/25DK by Nemco Electronics Corporation
Overview of PCT15/25DK by Nemco Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT15/25DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 235 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 25V, 10±% | 343 |
|
$0.1440 / $0.2700 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 25V, 10±% | 40 |
|
$0.4050 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 25V, 10±% | 188 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for PCT15/25DK
PCT15/25DK CAD Models
PCT15/25DK Part Data Attributes
|
PCT15/25DK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT15/25DK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PCT15/25DK
This table gives cross-reference parts and alternative options found for PCT15/25DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT15/25DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD156K025LSSC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT15/25DK vs TBWD156K025LSSC0H24 |
TBWD156K025LWSB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT15/25DK vs TBWD156K025LWSB0045 |
TBWD156K025CBLC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT15/25DK vs TBWD156K025CBLC0H24 |
TBWD156K025CBSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT15/25DK vs TBWD156K025CBSZ0H24 |
TBWD156K025LBSC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT15/25DK vs TBWD156K025LBSC0824 |
TBWD156K025CBLB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT15/25DK vs TBWD156K025CBLB0823 |
TBWD156K025CRLB0724 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT15/25DK vs TBWD156K025CRLB0724 |
TBWD156K025LSSZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT15/25DK vs TBWD156K025LSSZ0000 |
TBWD156K025CRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT15/25DK vs TBWD156K025CRLC9045 |
TBWD156K025LBSZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT15/25DK vs TBWD156K025LBSZ0023 |