Part Details for PCT200TG4 by LEDtronics Inc
Overview of PCT200TG4 by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCT200TG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5060 / $0.9750 | Buy Now |
Part Details for PCT200TG4
PCT200TG4 CAD Models
PCT200TG4 Part Data Attributes
|
PCT200TG4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT200TG4
LEDtronics Inc
Single Color LED, Green, T-1 3/4, 5mm, 2PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 2PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.6 mm |
Alternate Parts for PCT200TG4
This table gives cross-reference parts and alternative options found for PCT200TG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT200TG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMRL200W-ECR48HD-WT | Single Color LED, Red, T-1 3/4, 5mm, | Visual Communications Company | PCT200TG4 vs PMRL200W-ECR48HD-WT |
PMRL125W-RQ60HD-WT | Single Color LED, Red, T-1, 3mm, | Visual Communications Company | PCT200TG4 vs PMRL125W-RQ60HD-WT |
PMRL125-PCR60HD | Single Color LED, Red, T-1, 3mm, | Visual Communications Company | PCT200TG4 vs PMRL125-PCR60HD |
MSB100TA | Single Color LED, Red, Transparent Clear, T-4, 10mm, | Micro Electronics Corporation | PCT200TG4 vs MSB100TA |
PMRL200-ECR48H-WT | Single Color LED, Red, T-1 3/4, 5mm, | Visual Communications Company | PCT200TG4 vs PMRL200-ECR48H-WT |
PMRL200W-R6K24HD | Single Color LED, Red, T-1 3/4, 5mm, | Visual Communications Company | PCT200TG4 vs PMRL200W-R6K24HD |
MSB100CA | Single Color LED, Red, Transparent, T-4, 10mm, | Micro Electronics Corporation | PCT200TG4 vs MSB100CA |
PMRL125-RQ60HD-WT | Single Color LED, Red, T-1, 3mm, | Visual Communications Company | PCT200TG4 vs PMRL125-RQ60HD-WT |
PMRL200-ECR24HD | Single Color LED, Red, T-1 3/4, 5mm, | Visual Communications Company | PCT200TG4 vs PMRL200-ECR24HD |
PMRL200W-R6K24HD-WT | Single Color LED, Red, T-1 3/4, 5mm, | Visual Communications Company | PCT200TG4 vs PMRL200W-R6K24HD-WT |