Part Details for PCT200TG5A-140 by LEDtronics Inc
Overview of PCT200TG5A-140 by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT200TG5A-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 5MM DOME DIFFUSED RT ANGLE RoHS: Compliant Package Multiple: 100 | 0 |
|
RFQ |
Part Details for PCT200TG5A-140
PCT200TG5A-140 CAD Models
PCT200TG5A-140 Part Data Attributes
|
PCT200TG5A-140
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT200TG5A-140
LEDtronics Inc
Single Color LED, High Efficiency Green, Diffused Green, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |