Part Details for PCT200TWRG4B-3C by LEDtronics Inc
Overview of PCT200TWRG4B-3C by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT200TWRG4B-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6553
|
Newark | Single Color Led, High Efficiency Red/Green, Diffused, T-1 3/4, 5Mm |LEDTRONICS PCT200TWRG4B-3C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.9000 | Buy Now |
Part Details for PCT200TWRG4B-3C
PCT200TWRG4B-3C CAD Models
PCT200TWRG4B-3C Part Data Attributes
|
PCT200TWRG4B-3C
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT200TWRG4B-3C
LEDtronics Inc
Single Color LED, High Efficiency Red/green, Diffused, T-1 3/4, 5mm, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/568 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 1.3 mm |