Part Details for PCT200TWRG4H-3C by LEDtronics Inc
Overview of PCT200TWRG4H-3C by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT200TWRG4H-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 810 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | DUAL COLOR LED, HIGH EFFICIENCY RED/HIGH EFFICIENCY GREEN, DIFFUSED WHITE, T-1 3/4, 5MM | 648 |
|
$0.5200 / $2.0000 | Buy Now |
Part Details for PCT200TWRG4H-3C
PCT200TWRG4H-3C CAD Models
PCT200TWRG4H-3C Part Data Attributes
|
PCT200TWRG4H-3C
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT200TWRG4H-3C
LEDtronics Inc
Dual Color LED, High Efficiency Red/high Efficiency Green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/HIGH EFFICIENCY GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |
Alternate Parts for PCT200TWRG4H-3C
This table gives cross-reference parts and alternative options found for PCT200TWRG4H-3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT200TWRG4H-3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W5A9EGW12.3SF | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | PCT200TWRG4H-3C vs W5A9EGW12.3SF |