Part Details for PCT22/20DK by Nemco Electronics Corporation
Overview of PCT22/20DK by Nemco Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9VRS4420DKILF | Renesas Electronics Corporation | CK-µS for Intel µServers with 1GbE, PCIe Gen1-3 and SATA 1-3 | |
9VRS4420DKLF | Renesas Electronics Corporation | CK-µS for Intel µServers with 1GbE, PCIe Gen1-3 and SATA 1-3 | |
932SQ420DKLF | Renesas Electronics Corporation | CK420BQ Synthesizer |
Price & Stock for PCT22/20DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT22/20DK-ND
|
DigiKey | CAP TANT 22UF 10% 20V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2927 In Stock |
|
$0.3400 | Buy Now |
DISTI #
60664682
|
Verical | Cap Tant Solid 22uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R Min Qty: 200 Package Multiple: 100 | Americas - 2900 |
|
$0.3392 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 10±% | 1313 |
|
$0.5088 / $1.2720 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 10±% | 390 |
|
$0.6400 / $1.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 10±% | 300 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 10±% | 156 |
|
$0.6360 / $1.2720 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 639 |
|
Buy Now |
Part Details for PCT22/20DK
PCT22/20DK CAD Models
PCT22/20DK Part Data Attributes
|
PCT22/20DK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT22/20DK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PCT22/20DK
This table gives cross-reference parts and alternative options found for PCT22/20DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT22/20DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226K020CSLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT22/20DK vs TBWD226K020CSLZ0845 |
TBWD226K020LSDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | PCT22/20DK vs TBWD226K020LSDZ0923 |
TBJD226K020LWSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | PCT22/20DK vs TBJD226K020LWSC0H23 |
TBWD226K020LRLC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | PCT22/20DK vs TBWD226K020LRLC0945 |
TBWD226K020LLDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | PCT22/20DK vs TBWD226K020LLDZ0023 |
TBWD226K020LLDC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | PCT22/20DK vs TBWD226K020LLDC0745 |
TBWD226K020LKSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | PCT22/20DK vs TBWD226K020LKSZ0045 |
TBWD226K020LKSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | PCT22/20DK vs TBWD226K020LKSC0H00 |
TBJD226K020RLSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | PCT22/20DK vs TBJD226K020RLSC0945 |
TBWD226K020LKDB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | PCT22/20DK vs TBWD226K020LKDB0923 |