Part Details for PCT22/20DM by Nemco Electronics Corporation
Overview of PCT22/20DM by Nemco Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT22/20DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT22/20DM-ND
|
DigiKey | CAP TANT 22UF 20% 20V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3347 In Stock |
|
$0.3400 | Buy Now |
DISTI #
60664509
|
Verical | Cap Tant Solid 22uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R Min Qty: 200 Package Multiple: 100 | Americas - 3300 |
|
$0.3392 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 20±% | 1673 |
|
$0.3180 / $0.7632 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 20±% | 1200 |
|
$0.5088 / $1.2720 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 20±% | 4148 |
|
$0.6285 / $2.0950 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 20±% | 2868 |
|
$0.1000 / $0.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
Buy Now |
Part Details for PCT22/20DM
PCT22/20DM CAD Models
PCT22/20DM Part Data Attributes
|
PCT22/20DM
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT22/20DM
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PCT22/20DM
This table gives cross-reference parts and alternative options found for PCT22/20DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT22/20DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226M020LBLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT22/20DM vs TBWD226M020LBLB0900 |
TBWD226M020CRSB0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT22/20DM vs TBWD226M020CRSB0923 |
TBWD226M020CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT22/20DM vs TBWD226M020CSSC0745 |
TBWD226M020CSLC0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT22/20DM vs TBWD226M020CSLC0023 |
TBWD226M020CRSC0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT22/20DM vs TBWD226M020CRSC0H45 |
TBWD226M020CSSZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT22/20DM vs TBWD226M020CSSZ0023 |
TBWD226M020LSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT22/20DM vs TBWD226M020LSSC0700 |
TBWD226M020CRLB0845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT22/20DM vs TBWD226M020CRLB0845 |
TBWD226M020LBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT22/20DM vs TBWD226M020LBSC0723 |
TBWD226M020LBLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT22/20DM vs TBWD226M020LBLC9945 |