Part Details for PCT4.7/50DK by Nemco Electronics Corporation
Overview of PCT4.7/50DK by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZXL1550DKILFT | Renesas Electronics Corporation | 15-Output DB1900ZL PCIe Zero-Delay/Fanout Clock Buffer | |
9ZXL1550DKILF | Renesas Electronics Corporation | 15-Output DB1900ZL PCIe Zero-Delay/Fanout Clock Buffer | |
9ZXL1950DKILF | Renesas Electronics Corporation | 19-Output DB1900ZL PCIe Zero-Delay/Fanout Clock Buffer |
Part Details for PCT4.7/50DK
PCT4.7/50DK CAD Models
PCT4.7/50DK Part Data Attributes
|
PCT4.7/50DK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT4.7/50DK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PCT4.7/50DK
This table gives cross-reference parts and alternative options found for PCT4.7/50DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT4.7/50DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475K050RSSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT4.7/50DK vs TBJD475K050RSSZ0724 |
TBJD475K050LSSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT4.7/50DK vs TBJD475K050LSSC0945 |
TBWD475K050CGLB0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | PCT4.7/50DK vs TBWD475K050CGLB0824 |
TBWD475K050LFSB0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | PCT4.7/50DK vs TBWD475K050LFSB0924 |
TBWD475K050LGLC0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | PCT4.7/50DK vs TBWD475K050LGLC0024 |
TBWD475K050LRLB0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | PCT4.7/50DK vs TBWD475K050LRLB0800 |
TBJD475K050JCLC0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | PCT4.7/50DK vs TBJD475K050JCLC0045 |
TBWD475K050LWSC0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT4.7/50DK vs TBWD475K050LWSC0H23 |
TBJD475K050RRSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT4.7/50DK vs TBJD475K050RRSZ0H24 |
TBJD475K050RASC0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | PCT4.7/50DK vs TBJD475K050RASC0024 |