Part Details for PCT47/16CKLF by Nemco Electronics Corporation
Overview of PCT47/16CKLF by Nemco Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT47/16CKLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 10% +TOL, 10% -TOL, 47UF, 2412 | 2000 |
|
$0.1500 / $0.3600 | Buy Now |
Part Details for PCT47/16CKLF
PCT47/16CKLF CAD Models
PCT47/16CKLF Part Data Attributes
|
PCT47/16CKLF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT47/16CKLF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | PCT(STD) | |
Size Code | 2412 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for PCT47/16CKLF
This table gives cross-reference parts and alternative options found for PCT47/16CKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT47/16CKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476K016CDSD0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | PCT47/16CKLF vs TBJC476K016CDSD0024 |
TBJC476K016CFLD0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | PCT47/16CKLF vs TBJC476K016CFLD0823 |
TBJC476K016RGLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | PCT47/16CKLF vs TBJC476K016RGLZ0023 |
TBJC476K016RGLC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | PCT47/16CKLF vs TBJC476K016RGLC0745 |
TBJC476K016RFSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | PCT47/16CKLF vs TBJC476K016RFSZ0H45 |
TBJC476K016LXSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | PCT47/16CKLF vs TBJC476K016LXSC0H00 |
TBJC476K016LXDC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | PCT47/16CKLF vs TBJC476K016LXDC0845 |
TBJC476K016LGSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | PCT47/16CKLF vs TBJC476K016LGSC0H23 |
TBJC476K016JFSC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | PCT47/16CKLF vs TBJC476K016JFSC0800 |
TBJC476K016JESC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | PCT47/16CKLF vs TBJC476K016JESC0724 |