Part Details for PCT6-R (ALTERNATE: Q214811) by Mersen Electrical Power
Overview of PCT6-R (ALTERNATE: Q214811) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT6-R (ALTERNATE: Q214811)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900937
|
RS | Fuse, Midget, Fast Acting, Direct to PC, Slot Mount, 100kA, 500VAC, 6A | Mersen PCT6-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7100 | RFQ |