Part Details for PCT6.8/10BK by Nemco Electronics Corporation
Overview of PCT6.8/10BK by Nemco Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT6.8/10BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT6.8/10BK-ND
|
DigiKey | CAP TANT 6.8UF 10% 10V 1411 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13375 In Stock |
|
$0.1694 / $0.1800 | Buy Now |
DISTI #
60664598
|
Verical | Cap Tant Solid 6.8uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R Min Qty: 400 Package Multiple: 100 | Americas - 13300 |
|
$0.1694 / $0.1782 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 10V, 10±% | 13938 |
|
$0.1335 / $0.3813 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 10V, 10±% | 1021 |
|
$0.1764 / $0.5880 | Buy Now |
Part Details for PCT6.8/10BK
PCT6.8/10BK CAD Models
PCT6.8/10BK Part Data Attributes
|
PCT6.8/10BK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT6.8/10BK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for PCT6.8/10BK
This table gives cross-reference parts and alternative options found for PCT6.8/10BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT6.8/10BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K010CLMDT024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | PCT6.8/10BK vs TBJB685K010CLMDT024 |
TBJB685K010CLLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | PCT6.8/10BK vs TBJB685K010CLLB9H00 |
TBJB685K010CKSDTH23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | PCT6.8/10BK vs TBJB685K010CKSDTH23 |
TBJB685K010CDMC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | PCT6.8/10BK vs TBJB685K010CDMC0700 |
TBJB685K010CCMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | PCT6.8/10BK vs TBJB685K010CCMZ0045 |
TBJB685K010CCMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | PCT6.8/10BK vs TBJB685K010CCMC0H00 |
TBJB685K010CCLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | PCT6.8/10BK vs TBJB685K010CCLC9000 |
TBJB685K010CBMB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | PCT6.8/10BK vs TBJB685K010CBMB0945 |
TBJB685K010CBLDT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | PCT6.8/10BK vs TBJB685K010CBLDT924 |
TBJB685K010CAMD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | PCT6.8/10BK vs TBJB685K010CAMD0900 |