Part Details for PCTQ3 122410 ENCLOSURE by FIBOX
Overview of PCTQ3 122410 ENCLOSURE by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-410401950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
54122-410261920LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch | |
54122-410400950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch |
Price & Stock for PCTQ3 122410 ENCLOSURE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2155
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:97Mm, External Width - Metric:124Mm, External Depth - Metric:244Mm, Ip Rating:Ip66, Ip67, Body Rohs Compliant: Yes |Fibox PCTQ3 122410 ENCLOSURE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.6300 / $76.0400 | Buy Now |
Part Details for PCTQ3 122410 ENCLOSURE
PCTQ3 122410 ENCLOSURE CAD Models
PCTQ3 122410 ENCLOSURE Part Data Attributes
|
PCTQ3 122410 ENCLOSURE
FIBOX
Buy Now
|
Compare Parts:
PCTQ3 122410 ENCLOSURE
FIBOX
|
Samacsys Manufacturer | FIBOX |