Part Details for PCTQ3 122410 by FIBOX
Overview of PCTQ3 122410 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-410401950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
54122-410261920LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch | |
54122-410400950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch |
Price & Stock for PCTQ3 122410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCTQ3122410
|
TME | Enclosure: multipurpose, X: 124mm, Y: 244mm, Z: 97mm, EURONORD 3 Min Qty: 1 | 0 |
|
$48.0300 / $54.4300 | RFQ |