Part Details for PCV-120/208CY by Panduit Corp
Overview of PCV-120/208CY by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P405 | Coilcraft Inc | Designer's Kit, PCV power chokes, RoHS |
Price & Stock for PCV-120/208CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18534-ND
|
DigiKey | WIRE MARKER ADH 57.1X12.7MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
74 In Stock |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | Voltg Mrkr, 2.25"W x 0.50"H - '120/208 Volts' - Vinyl BK/OR - 18/Cd, 5 Cds/Pkg - $ Per Cd RoHS: Compliant |
35 In Stock |
|
$2.5800 / $3.0100 | Buy Now |
DISTI #
51644198
|
Verical | Cable Markers Pre-Marked Adhesive Vinyl Orange Min Qty: 20 Package Multiple: 5 Date Code: 1905 | Americas - 35 |
|
$3.3540 / $3.9130 | Buy Now |
|
Master Electronics | Voltg Mrkr, 2.25"W x 0.50"H - '120/208 Volts' - Vinyl BK/OR - 18/Cd, 5 Cds/Pkg - $ Per Cd RoHS: Compliant |
35 In Stock |
|
$2.5800 / $3.0100 | Buy Now |
Part Details for PCV-120/208CY
PCV-120/208CY CAD Models
PCV-120/208CY Part Data Attributes
|
PCV-120/208CY
Panduit Corp
Buy Now
|
Compare Parts:
PCV-120/208CY
Panduit Corp
|
Samacsys Manufacturer | Panduit |