Part Details for PCV-120/208BY by Panduit Corp
Overview of PCV-120/208BY by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV-120/208BY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K5837
|
Newark | Label, Voltage Marker, Vinyl, 120/208 V, Marker Type:Pre Printed, Legend:120/208 Volts, Marker Dimensions:28.702Mm X 114.3Mm, Marker Material:Vinyl, Legend Colour:Black, Marker Colour:Orange, Product Range:- Rohs Compliant: Yes |Panduit PCV-120/208BY Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$14.8600 / $20.5900 | Buy Now |
DISTI #
298-18533-ND
|
DigiKey | WIRE MARKER ADH 114.3X28.7MM 5PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
158 In Stock |
|
$3.4462 / $3.8600 | Buy Now |
DISTI #
PCV-120/208BY
|
Avnet Americas | Cable Accessories Voltage Marker Vinyl Black/Orange Bag - Labels that come on sheets or rolls (Alt: PCV-120/208BY) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Roll | 0 |
|
$2.4194 | Buy Now |
DISTI #
644-PCV-120/208BY
|
Mouser Electronics | Wire Labels & Markers Voltage MKR Vinyl '120/208 VOLTS' RoHS: Compliant | 0 |
|
$3.4400 / $3.8600 | Order Now |
DISTI #
V99:2348_07001096
|
Arrow Electronics | Cable Markers Voltage Label Vinyl Black/Orange 28.6x114.3mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$0.1308 / $0.5170 | Buy Now |
DISTI #
71116117
|
RS | Voltage Marker, Vinyl, '120/208 VOLTS', 4.50"Wx1.13"H, 4/cd, 5 cds/pk, BL on OR | Panduit PCV-120/208BY RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Package | 0 |
|
$19.1500 / $20.5900 | RFQ |
DISTI #
PANPCV-120/208BY
|
Heilind Electronics | VOLTAGE MARKER, VINYL, '120/208 VOLTS', | Americas - 0 in Stock |
|
$2.7141 / $3.4741 | Buy Now |
|
Onlinecomponents.com | Voltg Mrkr, 4.5"W x 1.13"H - '120/208 Volts' - Vinyl BLK/OR - 4/Cd, 5 Cds/Pkg - $ Per Cd RoHS: Compliant |
80 In Stock 320 Factory Stock |
|
$3.9200 / $5.6400 | Buy Now |
DISTI #
000000000001407091
|
Sager | Wire Labels & Markers Voltage MKR Vinyl '120/208 VOLTS' Min Qty: 25 | 0 |
|
$2.5500 / $3.3400 | Buy Now |
|
Master Electronics | Voltg Mrkr, 4.5"W x 1.13"H - '120/208 Volts' - Vinyl BLK/OR - 4/Cd, 5 Cds/Pkg - $ Per Cd RoHS: Compliant |
80 In Stock 320 Factory Stock |
|
$3.9200 / $5.6400 | Buy Now |
Part Details for PCV-120/208BY
PCV-120/208BY CAD Models
PCV-120/208BY Part Data Attributes
|
PCV-120/208BY
Panduit Corp
Buy Now
|
Compare Parts:
PCV-120/208BY
Panduit Corp
|
Samacsys Manufacturer | Panduit |