Part Details for PCV-208CY by Panduit Corp
Overview of PCV-208CY by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV-208CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K5853
|
Newark | Label, 208 Volts, 57.1 X 12.7Mm, Black/Org, Pk5, Label Type:Self Adhesive, Label Height:12.7Mm, Label Width:57.15Mm, Label Diameter:-, Label Material:Polyester, Label Legend:208 Volts, Label Colour:Black On Orange, Pack Quantity:5 Rohs Compliant: Yes |Panduit PCV-208CY Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$18.5000 | Buy Now |
DISTI #
298-18544-ND
|
DigiKey | WIRE MARKER ADH 57.1X12.7MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
74 In Stock |
|
$3.5506 / $3.8600 | Buy Now |
DISTI #
PCV-208CY
|
Avnet Americas | Cable Accessories Voltage Marker Vinyl Black/Orange - Labels that come on sheets or rolls (Alt: PCV-208CY) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Roll | 0 |
|
$2.4194 | Buy Now |
DISTI #
644-PCV-208CY
|
Mouser Electronics | Wire Labels & Markers Voltage MKR Vinyl '208 VOLTS' 2.25 RoHS: Compliant | 0 |
|
$3.5200 / $3.8600 | Order Now |
DISTI #
71117094
|
RS | Voltage Marker, Vinyl, '208 VOLTS', 2.25"Wx.50"H, 18/card, 5 cards/pk, BL/OR | Panduit PCV-208CY RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Package | 0 |
|
$17.2100 / $18.5000 | RFQ |
DISTI #
PANPCV-208CY
|
Heilind Electronics | Voltage Marker, Vinyl, '208 VOLTS', 2.25 | Americas - 0 in Stock |
|
$2.7141 / $3.4741 | Buy Now |
|
Onlinecomponents.com | Voltg Mrkr, 2.25"W x 0.50"H - '208 Volts' - Vinyl BLK/OR - 18/Cd, 5 Cds/Pkg - $ Per Cd RoHS: Compliant |
20 In Stock 25 Factory Stock |
|
$2.4200 / $2.8200 | Buy Now |
|
Quest Components | 2 |
|
$13.2200 | Buy Now | |
DISTI #
000000000001407111
|
Sager | Wire Labels & Markers Voltage MKR Vinyl '208 VOLTS' 2.25 Min Qty: 25 | 0 |
|
$2.5500 / $3.3400 | Buy Now |
|
Master Electronics | Voltg Mrkr, 2.25"W x 0.50"H - '208 Volts' - Vinyl BLK/OR - 18/Cd, 5 Cds/Pkg - $ Per Cd RoHS: Compliant |
20 In Stock 25 Factory Stock |
|
$2.4200 / $2.8200 | Buy Now |