There are no models available for this part yet.
Overview of PCV-TELEBY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P405 | Coilcraft Inc | Designer's Kit, PCV power chokes, RoHS |
Price & Stock for PCV-TELEBY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Voltage marker, 4.5" W x 1.13" H, 'Telephone' (legend), vinyl, black/orange, 4/card, 5 cards/package. RoHS: Compliant |
50 In Stock |
|
$2.9400 / $13.8500 | Buy Now | ||
DISTI #
000000000001407179
|
Sager | Wire Labels & Markers Voltage MKR Vinyl 'TELEPHONE' 4.50 | 0 |
|
Buy Now | ||
Master Electronics | Voltage marker, 4.5" W x 1.13" H, 'Telephone' (legend), vinyl, black/orange, 4/card, 5 cards/package. RoHS: Compliant |
50 In Stock |
|
$2.9400 / $13.8500 | Buy Now |
CAD Models for PCV-TELEBY by Panduit Corp
Part Data Attributes for PCV-TELEBY by Panduit Corp
PCV-TELEBY
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PCV-TELEBYPanduit CorpVS
-