Part Details for PCV1V151MCL1GS by Nichicon Corporation
Overview of PCV1V151MCL1GS by Nichicon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV1V151MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9804
|
Newark | Capacitor Poly Alum, 150Uf, 35V, 20%, Smd, Capacitance:150Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:2.6A, Product Diameter:10Mm Rohs Compliant: Yes |Nichicon PCV1V151MCL1GS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0100 | Buy Now |
DISTI #
26T5276
|
Newark | Capacitor Polyester Aluminum, 150Uf, 35V, 20%, Smd, Full Reel, Capacitance:150Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Ripple Current:2.6A Rohs Compliant: Yes |Nichicon PCV1V151MCL1GS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.8300 | Buy Now |
DISTI #
493-4389-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 35V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6765 In Stock |
|
$1.4262 / $3.4700 | Buy Now |
DISTI #
647-PCV1V151MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 150uF 35V 20% AEC-Q200 RoHS: Compliant | 648 |
|
$1.4200 / $3.2300 | Buy Now |
DISTI #
V72:2272_07832035
|
Arrow Electronics | Cap Aluminum Polymer 150uF 35VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 2600mA 3000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2203 Container: Cut Strips | Americas - 19 |
|
$1.6040 / $2.2900 | Buy Now |
DISTI #
70188274
|
RS | Capacitor Aluminum Organic Polymer Cap 150uF 35V 20% SMT | Nichicon PCV1V151MCL1GS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $3.2300 | RFQ |
|
Future Electronics | CV Series 150 uF 35 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Container: Reel | 400Reel |
|
$1.4100 / $1.4600 | Buy Now |
DISTI #
62506339
|
Verical | Cap Aluminum Polymer 150uF 35VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 2600mA 3000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2203 | Americas - 19 |
|
$1.6040 | Buy Now |
|
Quest Components | 127 |
|
$1.9340 / $3.1362 | Buy Now | |
DISTI #
PCV1V151MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 150uF 35V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$1.4100 / $1.5200 | Buy Now |
Part Details for PCV1V151MCL1GS
PCV1V151MCL1GS CAD Models
PCV1V151MCL1GS Part Data Attributes
|
PCV1V151MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCV1V151MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.05 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2600 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |