Filter Your Search
1 - 1 of 1 results
|
PCV1V151MCL1GS
Nichicon Corporation
|
$2.1520 | Yes | Yes | Active | 150 µF | 35 V | 2.6 A | 20 % | 4141 | 28 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.05 mA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin (Sn) | FLAT | 10 mm | 12.7 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4141 | compliant | EAR99 | 8532.22.00 | Nichicon |