Part Details for PCX9-3-F2-2525-TB-RT-W6 by Laird Thermal Systems
Overview of PCX9-3-F2-2525-TB-RT-W6 by Laird Thermal Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
ALVCH162525U | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT R/T |
Price & Stock for PCX9-3-F2-2525-TB-RT-W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermoelectric Cooler - 21 W cooling power - RTV perimeter seal - 177x25x5mm RoHS: Compliant | 0 |
|
$36.9700 / $48.5300 | Buy Now |