Part Details for PD-43R03-11 by Power Dynamics Inc
Overview of PD-43R03-11 by Power Dynamics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-43R03-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Outlet Strip ,Single ,10A ,250V |
3083 In Stock |
|
$0.7900 / $3.4500 | Buy Now |
DISTI #
51668924
|
Verical | Conn Power F 3 POS Solder Lug ST Snap-In 3 Terminal 1 Port Min Qty: 15 Package Multiple: 1 Date Code: 1404 | Americas - 2993 |
|
$0.9354 / $4.5695 | Buy Now |
|
Master Electronics | Outlet Strip ,Single ,10A ,250V |
3083 In Stock |
|
$0.7900 / $3.4500 | Buy Now |
Part Details for PD-43R03-11
PD-43R03-11 CAD Models
PD-43R03-11 Part Data Attributes:
|
PD-43R03-11
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PD-43R03-11
Power Dynamics Inc
Mains Power Connector, 15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: UL; VDE; UL94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PD-43R03-11
This table gives cross-reference parts and alternative options found for PD-43R03-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD-43R03-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4788.6100 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | PD-43R03-11 vs 4788.6100 |
4788.5100 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | PD-43R03-11 vs 4788.5100 |
4788.7200 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | PD-43R03-11 vs 4788.7200 |
43R04-3121-150 | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal | Power Dynamics Inc | PD-43R03-11 vs 43R04-3121-150 |
4788.6000 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | PD-43R03-11 vs 4788.6000 |