Part Details for PD-IEC183000-3P5W by AHOKU
Overview of PD-IEC183000-3P5W by AHOKU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-IEC183000-3P5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5543-PD-IEC183000-3P5W-ND
|
DigiKey | PDU 3 phase 380V, 30A De-Rating Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$350.0000 / $550.0000 | Buy Now |