Part Details for PD0320000000G by Anytek Technology Corporation Ltd
Overview of PD0320000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD0320000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4078
|
Newark | Terminal Block, Wtb, 3Pos, Blk, Pitch Spacing:7.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:15A, Rated Voltage:300V Rohs Compliant: Yes |Amphenol Anytek PD0320000000G RoHS: Compliant Min Qty: 1140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 | Buy Now |
DISTI #
1818-PD0320000000G-ND
|
DigiKey | PD 7.5 3P BLACK COLOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2289 In Stock |
|
$0.3491 / $1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3497 / $0.5179 | Buy Now |