Part Details for PD1201 by Littelfuse Inc
Overview of PD1201 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PD1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD1201-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-400V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
191 In Stock |
|
$4.6282 / $9.5500 | Buy Now |
Part Details for PD1201
PD1201 CAD Models
PD1201 Part Data Attributes
|
PD1201
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PD1201
Littelfuse Inc
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.1 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 3.302 mm | |
Overall Length | 19.202 mm | |
Packing Method | TUBE | |
Surface Mount | NO |