Part Details for PD1201S by IXYS Integrated Circuits Division
Overview of PD1201S by IXYS Integrated Circuits Division
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PD1201S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD1201S-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-400V Lead time: 40 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Ozdisan Elektronik | RELAY SOLID STATE 1A 0-400V SPST-NO(1FormA) | 0 |
|
$6.1710 / $6.7881 | RFQ |
Part Details for PD1201S
PD1201S CAD Models
PD1201S Part Data Attributes
|
PD1201S
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
PD1201S
IXYS Integrated Circuits Division
Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT,4PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Length | 19 mm |