Part Details for PD15-21C/TR8 by Everlight Electronics Co Ltd
Overview of PD15-21C/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIPD151 | Texas Instruments | 16-bit 400KSPS 4-Ch. Multiplexed Data Acquisition Ref Design for High Voltage Inputs, Low Distortion | |
TIPD156 | Texas Instruments | Low-Drift Bidirectional Single-Supply Low-Side Current Sensing Reference Design |
Price & Stock for PD15-21C/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-PD15-21C/TR8TR-ND
|
DigiKey | SENSOR PHOTODIODE 940NM 1206 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
638-PD15-21C/TR8
|
Mouser Electronics | Photodiodes | 0 |
|
$0.0480 / $0.0590 | Order Now |
|
Quest Components | Photodiode | 5483 |
|
$0.1152 / $0.2880 | Buy Now |
DISTI #
3315210050
|
EBV Elektronik | (Alt: 3315210050) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PD15-21C/TR8
PD15-21C/TR8 CAD Models
PD15-21C/TR8 Part Data Attributes
|
PD15-21C/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD15-21C/TR8
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0008 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Shape | RECTANGULAR | |
Size | 2 mm |