Part Details for PD241E by Brady Worldwide Inc
Overview of PD241E by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD241E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9283
|
Newark | Prinzing Large Divided Hairnet Disp./Each |Brady PD241E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$199.9900 | Buy Now |
DISTI #
2267-PD241E-ND
|
DigiKey | PRINZING LARGE DIVIDED HAIRNET D Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.3800 | Buy Now |
DISTI #
72214678
|
RS | Sanitary Head Wear Dispenser | Brady PD241E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$208.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$192.0700 / $199.9900 | Buy Now | |
DISTI #
10018516
|
Techni-Tool, Inc. | Brady PD241E Sanitary Head Wear Dispenser, Hinged Cover, Acrylic, White, 11.5in x 15.375in x 9in | 0 |
|
$199.9900 | Buy Now |
DISTI #
10018516
|
TestEquity LLC | Brady PD241E Sanitary Head Wear Dispenser, Hinged Cover, Acrylic, White, 11.5in x 15.375in x 9in | 0 |
|
$199.9900 | Buy Now |