-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1143-ND
|
DigiKey | SENSOR PHOTODIODE 940NM RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11844 In Stock |
|
$0.2717 / $0.9100 | Buy Now |
DISTI #
PD333-3C/H0/L2
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin T-1 3/4 - Bulk (Alt: PD333-3C/H0/L2) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1570 / $0.2873 | Buy Now |
|
Future Electronics | Ø5 mm ±80° 940 nm Through Hole Silicon PIN Photodiode - T1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 22000Bag |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
76874377
|
Verical | Photodiode PIN Chip 940nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2312 | Americas - 12000 |
|
$0.3221 / $0.4017 | Buy Now |
DISTI #
PD333-3C/H0/L2
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin T-1 3/4 - Bulk (Alt: PD333-3C/H0/L2) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1570 / $0.2873 | Buy Now |
DISTI #
PD333-3C/H0/L2
|
TME | PIN photodiode, 5mm, THT, 940nm, 80°, 5nA, convex, transparent Min Qty: 2 | 0 |
|
$0.1510 / $0.4310 | RFQ |
DISTI #
SMC-PD333-3C/H0/L2
|
Sensible Micro Corporation | Pin Photodiode, 5Mm, Tht, 940Nm, 80°, 5Na, Convex, Transparent RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 15 |
|
$0.1360 / $0.1615 | RFQ |
|
Chip1Cloud | 5mm Silicon PIN Photodiode , T-1 3/4 | 2780 |
|
RFQ | |
DISTI #
3203330203
|
EBV Elektronik | Photodiode PIN Chip 940nm 2-Pin T-1 3/4 (Alt: 3203330203) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | �5 mm �80� 940 nm Through Hole Silicon PIN Photodiode - T1 3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 17500 |
|
$0.3133 / $0.3357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD333-3C/H0/L2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD333-3C/H0/L2
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.04 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO |