Part Details for PD410PI2E00F by Sharp Microelectronics of the Americas
Overview of PD410PI2E00F by Sharp Microelectronics of the Americas
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD410PI2E00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PD410PI2E00F
|
Mouser Electronics | Photodiodes PIN Photodiode RoHS: Compliant | 2074 |
|
$0.3640 / $1.1100 | Buy Now |
DISTI #
PD410PI2E00F
|
Avnet Silica | Photodiode Chip 1000nm 1A/W Sensitivity 2-Pin (Alt: PD410PI2E00F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | High Speed Photodiode | 1040 |
|
RFQ |