Part Details for PD42-2-1070 by Analog Devices Inc
Overview of PD42-2-1070 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD42-2-1070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6196
|
Newark | Stepper Motor, 2-Ph, 1A, 0.36N-M, Coil Type:Bipolar, Torque Max:0.36N-M, Current Rating:1A, No. Of Phases:Two Phase, Resistance:1.2Ohm, Inductance:2.2Mh, Inertia:57G-Cm2, Product Range:Pandrive Series, Svhc:No Svhc (27-J Rohs Compliant: Yes |Trinamic/analog Devices PD42-2-1070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.0200 / $125.8400 | Buy Now |
DISTI #
700-PD42-2-1070
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 24V, 0.3 RoHS: Compliant | 0 |
|
$121.8000 / $133.7300 | Order Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Min Qty: 1 Package Multiple: 1 | 0 |
|
$118.2400 | Buy Now |