Part Details for PD438B by Everlight Electronics Co Ltd
Overview of PD438B by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PD438B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1144-ND
|
DigiKey | SENSOR PHOTODIODE 940NM TO226-2 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1505 In Stock |
|
$0.3225 / $1.0000 | Buy Now |
|
Future Electronics | PD438B RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 1000Bag |
|
$0.3150 / $0.3450 | Buy Now |
DISTI #
PD438B
|
TME | PIN photodiode, THT, 940nm, 5nA, rounded, flat, black Min Qty: 1 | 315 |
|
$0.2470 / $0.8600 | Buy Now |
|
Chip1Cloud | PHOTODIODE PIN IR 4.8MM CYL BK | 20400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 32V 940nm 400nm~1100nm 5nA Plugin,P=2.54mm Photodiodes ROHS | 640 |
|
$0.1013 / $0.1874 | Buy Now |
DISTI #
3304380903
|
EBV Elektronik | Photodiode PIN Chip 940nm 2-Pin Side Looker (Alt: 3304380903) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.3933 / $0.4214 | Buy Now |
Part Details for PD438B
PD438B CAD Models
PD438B Part Data Attributes:
|
PD438B
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD438B
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.018 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Response Time-Max | 5e-8 s | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 4.8 mm | |
Surface Mount | NO |