-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1148-ND
|
DigiKey | SENSOR PHOTODIODE 940NM TO226-2 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
591 In Stock |
|
$0.3786 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.3990 | Buy Now |
DISTI #
PD438C/S46
|
TME | PIN photodiode, THT, 940nm, 5nA, rounded, flat, transparent Min Qty: 1 | 944 |
|
$0.2410 / $0.8550 | Buy Now |
|
CHIPMALL.COM LIMITED | 32V 940nm 840nm~1100nm 5nA TO-226-2(TO-92-2) Photodiodes ROHS | 450 |
|
$0.2054 / $0.3543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD438C/S46
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD438C/S46
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.018 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Shape | CYLINDRICAL | |
Size | 4.8 mm | |
Terminal Finish | NOT SPECIFIED |