Part Details for PD70-01C/TR10 by Everlight Electronics Co Ltd
Overview of PD70-01C/TR10 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PD70-01C/TR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1372-1-ND
|
DigiKey | SENSOR PHOTODIODE 940NM 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1981 In Stock |
|
$0.4251 / $1.3200 | Buy Now |
DISTI #
PD70-01C/TR10
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin SMD T/R - Tape and Reel (Alt: PD70-01C/TR10) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2573 / $0.4706 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.4370 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
PD70-01C/TR10
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin SMD T/R - Tape and Reel (Alt: PD70-01C/TR10) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2573 / $0.4706 | Buy Now |
DISTI #
PD70-01C/TR10
|
TME | PIN photodiode, SMD, 940nm, 5nA, rectangular, flat, transparent Min Qty: 1 | 672 |
|
$0.2580 / $0.8590 | Buy Now |
DISTI #
PD70-01C/TR10
|
Avnet Americas | Photodiode PIN Chip 940nm 2-Pin SMD T/R - Tape and Reel (Alt: PD70-01C/TR10) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2573 / $0.4706 | Buy Now |
DISTI #
3370010251
|
EBV Elektronik | Photodiode PIN Chip 940nm 2-Pin SMD T/R (Alt: 3370010251) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | EBV - 18000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$0.5222 / $0.5612 | Buy Now |
Part Details for PD70-01C/TR10
PD70-01C/TR10 CAD Models
PD70-01C/TR10 Part Data Attributes
|
PD70-01C/TR10
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD70-01C/TR10
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | DAYLIGHT FILTER | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.035 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Surface Mount | YES |
Alternate Parts for PD70-01C/TR10
This table gives cross-reference parts and alternative options found for PD70-01C/TR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD70-01C/TR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD70-01C/TR7 | PIN Photodiode, ROHS COMPLIANT PACKAGE-2 | Everlight Electronics Co Ltd | PD70-01C/TR10 vs PD70-01C/TR7 |