There are no models available for this part yet.
Overview of PD80 by Caplugs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
μPD809508 | Renesas Electronics Corporation | Narrow Band Power Line Communication Modem IC | |
LPD8035V-332 | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPD8035V-452MRB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for PD80 by Caplugs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAPPD80
|
Heilind Electronics | Americas - 622 in Stock |
|
Buy Now | |||
DISTI #
CAPPD80
|
Interstate Connecting Components | 207 |
|
Buy Now |