-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.08W, 10000ohm, 150V, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B9678
|
Newark | Pot, Rotary, 10Kohm, 12Mm, 20%, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:80Mw, Resistance Tolerance:± 20%, Product Range:Pdb12 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:4.5Mm Rohs Compliant: Yes |Bourns PDB12-H4251-103BF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 | Buy Now |
DISTI #
PDB12-H4251-103BF-ND
|
DigiKey | POT 10K OHM 0.08W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1550 In Stock |
|
$0.5477 / $1.2800 | Buy Now |
DISTI #
PDB12-H4251-103BF
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 80 mW, ± 20% - Bulk (Alt: PDB12-H4251-103BF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4675 / $0.5311 | Buy Now |
DISTI #
652-PDB12-H4251103BF
|
Mouser Electronics | Potentiometers 10K LINEAR 12MM RoHS: Compliant | 887 |
|
$0.5470 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm (12.4 X 29.6mm) Pin Bracket Mount/Through Hole RoHS: Compliant |
90 In Stock |
|
$0.4789 / $0.7722 | Buy Now |
DISTI #
PDB12-H4251-103BF
|
TTI | Potentiometers 10K LINEAR 12MM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$0.5400 / $0.6500 | Buy Now |
DISTI #
PDB12-H4251-103BF
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 80 mW, ± 20% - Bulk (Alt: PDB12-H4251-103BF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4675 / $0.5311 | Buy Now |
DISTI #
PDB12-H4251-103BF
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 80 mW, ± 20% - Bulk (Alt: PDB12-H4251-103BF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4675 / $0.5311 | Buy Now |
DISTI #
2519585
|
element14 Asia-Pacific | POT, ROTARY, 10KOHM, 12MM, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7340 / $1.1253 | Buy Now |
DISTI #
2519585
|
Farnell | POT, ROTARY, 10KOHM, 12MM, 20% RoHS: Compliant Min Qty: 1000 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$0.8366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB12-H4251-103BF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB12-H4251-103BF
Bourns Inc
Potentiometer, Carbon, 0.08W, 10000ohm, 150V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
JESD-609 Code | e3 | |
Package Diameter | 12.4 mm | |
Package Length | 8.7 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.08 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Terminal Finish | TIN | |
Tolerance | 20% | |
Working Voltage | 150 V |