Parametric results for: PDB12-H4251-103BF under Variable Resistors

Filter Your Search

1 - 10 of 13,946 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pdb12h4251103bf,103b
Select parts from the table below to compare.
Compare
Compare
3547S-1AC-103B
Bourns Inc
$0.3380 Yes Yes Active 10 kΩ 3 % 1 W PANEL MOUNT Panel Mount 50 ppm/°C LINEAR POTENTIOMETER WIRE WOUND SHAFT 70 °C NO e4 125 °C -55 °C HORIZONTAL Round 1 3 3 CIRCULAR PACKAGE TRAY 1080 deg Gold (Au) LUG 22.479 mm 19.812 mm BOURNS INC Panel Mount, not_compliant Bourns
201XR103B
CTS Corporation
$0.3544 Yes Yes Obsolete 10 kΩ 20 % 250 mW THROUGH HOLE MOUNT PCB Mount LINEAR TRIMMER CARBON COMPOSITION SCREW 55 °C NO 350 V 100 °C 55 °C VERTICAL Miniature Size 3 1 CIRCULAR PACKAGE 260 deg SNAP-IN 15.08 mm 4.98 mm CTS CORP PCB Mount, compliant CTS EAR99 8533.40.80.70
201UR103B
CTS Corporation
$0.3544 Yes Yes Obsolete 10 kΩ 20 % 250 mW THROUGH HOLE MOUNT PCB Mount LINEAR TRIMMER CARBON COMPOSITION SCREW 55 °C NO 350 V 100 °C 55 °C HORIZONTAL Miniature Size 3 1 CIRCULAR PACKAGE 260 deg SNAP-IN 15.08 mm 4.98 mm CTS CORP 15 MM, 3 PINS, ROHS COMPLIANT compliant CTS EAR99 8533.40.80.70
262XR103B
CTS Corporation
$0.3978 Yes Obsolete 10 kΩ 20 % 150 mW 3717 THROUGH HOLE MOUNT PCB Mount LINEAR TRIMMER CONDUCTIVE PLASTIC SCREW 40 °C NO 350 V 100 °C -35 °C HORIZONTAL Trimmer 3 1 CIRCULAR PACKAGE 265 deg FLAT 4.4 mm 10 mm 9.4 mm 4.2 mm CTS CORP CIRCULAR, 3 PINS compliant CTS EAR99 8533.40.80.70
262UR103B
CTS Corporation
$0.3978 Yes Obsolete 10 kΩ 20 % 150 mW 3737 THROUGH HOLE MOUNT PCB Mount LINEAR TRIMMER CONDUCTIVE PLASTIC SCREW 40 °C NO 350 V 100 °C -35 °C VERTICAL Trimmer 3 1 CIRCULAR PACKAGE 265 deg FLAT 3.6 mm 9.35 mm 9.4 mm 5.4 mm CTS CORP CIRCULAR, 3 PINS compliant CTS EAR99 8533.40.80.70
PDB081-P41-103B1
Bourns Inc
$0.4852 Yes Active 10 kΩ 30 % 30 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SHAFT RATED AC VOLTAGE (V): 50 NO 60 °C -10 °C VERTICAL Rotary 3 1 200 deg FLAT 3.2 mm 8.8 mm 8.5 mm BOURNS INC compliant Bourns
PDB081-P10-103B1
Bourns Inc
$0.4852 Yes Active 10 kΩ 30 % 30 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SHAFT RATED AC VOLTAGE (V): 50 NO 60 °C -10 °C VERTICAL Rotary 3 1 200 deg FLAT 3.2 mm 8.8 mm 8.5 mm BOURNS INC compliant Bourns
PDB12-H4301-103BF
Bourns Inc
$0.6876 Yes Active 10 kΩ 20 % 80 mW THROUGH HOLE MOUNT Panel Mount LINEAR POTENTIOMETER CARBON FILM SHAFT NO 150 V e3 50 °C -10 °C VERTICAL Rotary 1 3 1 CIRCULAR PACKAGE 300 deg TIN FLAT 12.4 mm 8.7 mm BOURNS INC ROHS COMPLIANT compliant Bourns EAR99 8533.40.80.70
PRS14R-30025-103B1
Bourns Inc
$0.7212 Yes Active 10 kΩ 20 % 50 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SHAFT NO e3 70 °C -10 °C VERTICAL Rectangular 1 6 1 300 deg TIN FLAT 8.2 mm 16.4 mm 14 mm BOURNS INC compliant Bourns
PRS14R-41025-103B1
Bourns Inc
$0.7212 Yes Active 10 kΩ 20 % 50 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SHAFT NO e3 70 °C -10 °C VERTICAL Rectangular 1 6 1 300 deg TIN FLAT 7.5 mm 16.4 mm 14 mm BOURNS INC compliant Bourns