Part Details for PDF700S280 by Cincon Electronics Corporation
Overview of PDF700S280 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDF700S280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-PDF700S280-ND
|
DigiKey | AC/DC CONVERTER 700W Min Qty: 1 Lead time: 22 Weeks Container: Box |
99 In Stock |
|
$254.8060 / $281.1700 | Buy Now |
DISTI #
418-PDF700S280
|
Mouser Electronics | Switching Power Supplies 700W 90 264VACin 28Vout 25A Full Brick RoHS: Compliant | 51 |
|
$202.5900 / $222.0000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 700W - 90-264 VAC Input - 28 VDC Output - 25A - Full Brick - PCB Mount - 3.5mm Mounting Holes RoHS: Compliant | 0 |
|
$204.5100 / $219.6600 | Buy Now |
DISTI #
PDF700S280
|
TME | Converter: AC/DC Min Qty: 1 | 5 |
|
$222.9100 | Buy Now |