Part Details for PDI-09R by Power Dynamics Inc
Overview of PDI-09R by Power Dynamics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDI-09R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-Subminiature Connector - 9 Contact - Female - 0.109 inch Pitch - Solder Terminal - #4-40 - Plug. |
14 In Stock |
|
$3.2900 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE, 0.109 INCH PITCH, SOLDER TERMINAL, #4-40, PLUG | 140 |
|
$3.1980 / $7.3800 | Buy Now |
|
Master Electronics | D-Subminiature Connector - 9 Contact - Female - 0.109 inch Pitch - Solder Terminal - #4-40 - Plug. |
14 In Stock |
|
$3.2900 | Buy Now |
Part Details for PDI-09R
PDI-09R CAD Models
PDI-09R Part Data Attributes
|
PDI-09R
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PDI-09R
Power Dynamics Inc
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.476 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED RIVET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PDI-09R
This table gives cross-reference parts and alternative options found for PDI-09R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI-09R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-09RS-S-D | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | PDI-09R vs PDI-09RS-S-D |
D09S13A4RL108ALF | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, LEAD FREE | Amphenol Communications Solutions | PDI-09R vs D09S13A4RL108ALF |
PDI-09R-13RT | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | PDI-09R vs PDI-09R-13RT |
PDI-09RS-IB | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Plug | Power Dynamics Inc | PDI-09R vs PDI-09RS-IB |
L17TF0902105 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PDI-09R vs L17TF0902105 |
PDF-09R-KT | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | PDI-09R vs PDF-09R-KT |
PDI-09RS-S | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | PDI-09R vs PDI-09RS-S |
H2R09RA29AS | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | PDI-09R vs H2R09RA29AS |
L17TF0900105 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PDI-09R vs L17TF0900105 |
PDI-09RS-IB-R | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Plug | Power Dynamics Inc | PDI-09R vs PDI-09RS-IB-R |