Part Details for PDI-25RS-IB by Power Dynamics Inc
Overview of PDI-25RS-IB by Power Dynamics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUP2G125RSER | Texas Instruments | Low-Power Dual Bus Buffer Gate With 3-State Outputs 8-UQFN -40 to 85 | |
TPS53625RSMR | Texas Instruments | 2-Phase, D-CAP+(tm) Step-Down Vcore Controller for VR12.0 Microserver 32-VQFN -40 to 105 | |
TPS6521825RSLT | Texas Instruments | Power Management IC (PMIC) for NXP i.MX 8M mini 48-VQFN -40 to 105 |
Price & Stock for PDI-25RS-IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC | 100 |
|
$1.3500 / $2.5000 | Buy Now |
Part Details for PDI-25RS-IB
PDI-25RS-IB CAD Models
PDI-25RS-IB Part Data Attributes
|
PDI-25RS-IB
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PDI-25RS-IB
Power Dynamics Inc
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.503 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.892 N | |
Insulation Resistance | 3000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED RIVET | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
Alternate Parts for PDI-25RS-IB
This table gives cross-reference parts and alternative options found for PDI-25RS-IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI-25RS-IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17SM2-25-S-8-6-4-R | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | PDI-25RS-IB vs 17SM2-25-S-8-6-4-R |
622-025-660-045 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | PDI-25RS-IB vs 622-025-660-045 |
L17SM225S464T | D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Surface Mount Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PDI-25RS-IB vs L17SM225S464T |
17SM2-25-S-B-5-1-R | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | PDI-25RS-IB vs 17SM2-25-S-B-5-1-R |
17SM2-25-S-B-2-4-T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | PDI-25RS-IB vs 17SM2-25-S-B-2-4-T |
L17SM225S856T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-25RS-IB vs L17SM225S856T |
L17SM225S854T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-25RS-IB vs L17SM225S854T |
17SM2-25-S-8-5-2-T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | PDI-25RS-IB vs 17SM2-25-S-8-5-2-T |
L17SM225S812T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-25RS-IB vs L17SM225S812T |
L17SM225S723T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-25RS-IB vs L17SM225S723T |