Part Details for PDN002 by Proterial Ltd
Overview of PDN002 by Proterial Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDN002
PDN002 CAD Models
PDN002 Part Data Attributes
|
PDN002
Proterial Ltd
Buy Now
Datasheet
|
Compare Parts:
PDN002
Proterial Ltd
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, PLASTIC, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI METALS LTD | |
Part Package Code | SOD | |
Package Description | PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G20 | |
Number of Elements | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |