Part Details for PDT1341-AI-ST by Agilent Technologies Inc
Overview of PDT1341-AI-ST by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for PDT1341-AI-ST
PDT1341-AI-ST CAD Models
PDT1341-AI-ST Part Data Attributes:
|
PDT1341-AI-ST
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PDT1341-AI-ST
Agilent Technologies Inc
PIN Photodiode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Dark Current-Max | 1 nA | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 2.5e-10 s | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | InGaAs | |
Terminal Finish | Tin/Lead (Sn/Pb) |