Part Details for PDTA114EUT/R by NXP Semiconductors
Overview of PDTA114EUT/R by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA114EUT/R
PDTA114EUT/R CAD Models
PDTA114EUT/R Part Data Attributes
|
PDTA114EUT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA114EUT/R
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA114EUT/R
This table gives cross-reference parts and alternative options found for PDTA114EUT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114EUT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA114EUT/R | Small Signal Bipolar Transistor | Nexperia | PDTA114EUT/R vs PDTA114EUT/R |
PDTA114EU-T | Small Signal Bipolar Transistor | Nexperia | PDTA114EUT/R vs PDTA114EU-T |
PDTA114EU/SNF | PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA114EUT/R vs PDTA114EU/SNF |
934043510135 | Small Signal Bipolar Transistor | Nexperia | PDTA114EUT/R vs 934043510135 |
PDTA114EU,115 | PDTA114E series - PNP resistor-equipped transistors; R1 = 10 kΩ; R2 = 10 kΩ SC-70 3-Pin | NXP Semiconductors | PDTA114EUT/R vs PDTA114EU,115 |
934043510115 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA114EUT/R vs 934043510115 |
PDTA114EU,135 | PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA114EUT/R vs PDTA114EU,135 |
934043510115 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PDTA114EUT/R vs 934043510115 |
PDTA114EU | Small Signal Bipolar Transistor | Nexperia | PDTA114EUT/R vs PDTA114EU |