Part Details for PDW1R-01132-NN5N by L-com Inc
Overview of PDW1R-01132-NN5N by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDW1R-01132-NN5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2469
|
Newark | Fo Mux/Demux, 1-Ch, 40Db, No. Of Channels:1Channels, Wavelength Typ:-, Optical Power:-, Length:80Mm, Width:60Mm, Height:12Mm, Insertion Loss:1.5Db, Return Loss:40Db, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |L-Com PDW1R-01132-NN5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$247.9900 | Buy Now |
DISTI #
5073-PDW1R-01132-NN5N-ND
|
DigiKey | PASSIVE DWDM, OSP RING OADM, 1 C Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$219.8580 / $234.7400 | Buy Now |
DISTI #
74002182
|
RS | Passive DWDM, OSP Ring OADM, 1 Channel Cassette | L-com PDW1R-01132-NN5N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$247.9900 | RFQ |
|
Onlinecomponents.com | Passive DWDM, OSP Ring OADM, 1 Channel Cassette | 0 |
|
$220.9500 / $237.3200 | Buy Now |
DISTI #
4214761
|
element14 Asia-Pacific | FO MUX/DEMUX, 1-CH, 40DB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$327.6088 / $392.8741 | Buy Now |
DISTI #
4214761
|
Farnell | FO MUX/DEMUX, 1-CH, 40DB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 3 Days Container: Each | 0 |
|
$289.8551 / $322.0584 | Buy Now |
DISTI #
PDW1R-01132-NN5N
|
L-com US | L-com's PDW1R-01132-NN5N is a DWDM passive filter with 100GHz spacing and 1 channel which is channel 32. L-com's PDW1R-01132-NN5N has 900um buffer fiber lead which is 1 meter long with SC/APC connector. L-com's PDW1R-01132-NN5N is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 5 |
|
$198.3900 / $247.9900 | Buy Now |