Part Details for PDW5A-01120-19NN by L-com Inc
Overview of PDW5A-01120-19NN by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDW5A-01120-19NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8212
|
Newark | Oadm, 1Ch, 1570Nm, 45Db, No. Of Channels:1Channels, Wavelength Typ:1570Nm, Optical Power:-, Length:36Mm, Width:-, Height:-, Insertion Loss:-, Return Loss:45Db, Operating Temperature Min:-5°C, Operating Temperature Max:75°C Rohs Compliant: Yes |L-Com PDW5A-01120-19NN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9900 | Buy Now |
DISTI #
5073-PDW5A-01120-19NN-ND
|
DigiKey | PASSIVE DWDM, BARREL-STYLE OADM, Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.3665 / $78.5100 | Buy Now |
DISTI #
73613115
|
RS | Passive DWDMBarrel-style OADM1 Ch 100 GHzITU Ch 201.0m 900um buffer fibe- | L-com PDW5A-01120-19NN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9900 | RFQ |
|
Onlinecomponents.com | Passive DWDM, Barrel-style OADM, 1 Ch 100 GHz, ITU | 0 |
|
$65.0000 / $82.4200 | Buy Now |
DISTI #
PDW5A-01120-19NN
|
L-com US | The L-com PDW5A-01120-19NN is a passive DWDM OADM for use in outside plant (OSP) applications. The PDW5A-01120-19NN features 1 channel (channel 20), with 100 GHz spacing. The L-com PDW5A-01120-19NN is a steel barrel-style filter with 36mm x 5.5mm round filter dimensions and 1.0m length fiber leads, with 900um buffered jackets. The PDW5A-01120-19NN design allows for -5 to 75C operating temperature and -40 to 85C storage temperature as well as operation in up to 95% relative humidity. The L-com PDW5A-01120-19NN is in stock and ready to ship. We require no MOQs (minimum order quantity). We will process and ship your order the same day. Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.1100 / $75.9900 | Buy Now |