-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1063
|
Newark | Zener Diode, 15V, 0.4W, Sc-76 Rohs Compliant: Yes |Nexperia PDZ15BZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26066 |
|
$0.0420 / $0.1980 | Buy Now |
DISTI #
1727-PDZ15BZCT-ND
|
DigiKey | DIODE ZENER 14.98V 400MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29970 In Stock |
|
$0.0187 / $0.2000 | Buy Now |
DISTI #
771-PDZ15BZ
|
Mouser Electronics | Zener Diodes PDZ15B/SOD323/SOD2 RoHS: Compliant | 33279 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0148 | Buy Now |
|
Rochester Electronics | PDZ15B - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDZ15BZ
|
TTI | Zener Diodes PDZ15B/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0139 / $0.0153 | Buy Now |
DISTI #
PDZ15BZ
|
TME | Diode: Zener, 0.4W, 15V, SMD, reel,tape, SOD323, Ifmax: 200mA Min Qty: 25 | 0 |
|
$0.0225 / $0.0450 | RFQ |
DISTI #
PDZ15BZ
|
Avnet Silica | Diode Zener Single 14.98V 2% 400mW 2-Pin SOD-323 T/R (Alt: PDZ15BZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDZ15BZ
|
EBV Elektronik | Diode Zener Single 14.98V 2% 400mW 2-Pin SOD-323 T/R (Alt: PDZ15BZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3439965RL
|
element14 Asia-Pacific | ZENER DIODE, 15V, 0.4W, SC-76 RoHS: Compliant Min Qty: 500 Container: Reel | 26066 |
|
$0.0198 / $0.0586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ15BZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ15BZ
Nexperia
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PDZ15BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ15BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054863145 | Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ15BZ vs 934054863145 |
PDZ15B | Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ15BZ vs PDZ15B |
PDZ15B,115 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ15BZ vs PDZ15B,115 |
PDZ15B/T1 | Zener Diode, 15V V(Z), 2.18%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ15BZ vs PDZ15B/T1 |
PDZ15BZ,115 | Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ15BZ vs PDZ15BZ,115 |
PDZ15B/DG | Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ15BZ vs PDZ15B/DG |
934054863115 | Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ15BZ vs 934054863115 |