Part Details for PE-53913NL by Pulse Electronics Corporation
Overview of PE-53913NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53913NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6663
|
Newark | Data Line Filter, 2 Function(S), 250V, 1A, 4 Pin(S) |Pulse Electronics PE-53913NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.9800 | Buy Now |
DISTI #
54AK9499
|
Newark | Smt,cm1,10Mh,1A,catalog Npb/Tray |Pulse PE-53913NL Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6400 | Buy Now |
DISTI #
553-1581-5-ND
|
DigiKey | CMC 1A 2LN SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
877 In Stock |
|
$1.6183 / $3.1800 | Buy Now |
DISTI #
PE-53913NL
|
Avnet Americas | Choke, Common Mode, 6 mH, 1 A, 16.38mm x 14.22mm x 8.89mm - Trays (Alt: PE-53913NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 30 |
|
$1.2710 / $1.3465 | Buy Now |
DISTI #
673-PE-53913NL
|
Mouser Electronics | Common Mode Chokes / Filters SMT COMMON MODE IND RoHS: Compliant | 366 |
|
$1.6800 / $2.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 30 Container: Tray | 0Tray |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 6000uH 6kOhm 1A 0.45Ohm DCR SMD Automotive Tube RoHS: Compliant |
2221 In Stock |
|
$1.4200 / $2.2000 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 250 V, 1 A, DATA LINE FILTER | 10 |
|
$2.1450 / $3.2175 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 250 V, 1 A, DATA LINE FILTER | 80 |
|
$2.1450 / $3.2175 | Buy Now |
DISTI #
PE-53913NL
|
TTI | Common Mode Chokes / Filters SMT COMMON MODE IND pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tray |
Americas - 300 In Stock |
|
$1.4600 / $1.5300 | Buy Now |
Part Details for PE-53913NL
PE-53913NL CAD Models
PE-53913NL Part Data Attributes
|
PE-53913NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53913NL
Pulse Electronics Corporation
2 FUNCTIONS, 250 V, 1 A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Approvals | VDE | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 8.89 mm | |
Inductance | 6000 µH | |
Length | 16.38 mm | |
Manufacturer Series | PE-53913 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L16.38XB14.22XH8.89 (mm)/L0.645XB0.56XH0.35 (inch) | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Terminal Finish | NOT SPECIFIED | |
Width | 14.22 mm |
Alternate Parts for PE-53913NL
This table gives cross-reference parts and alternative options found for PE-53913NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53913NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53913L | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | PE-53913NL vs PE-53913L |