Part Details for PE-W15IR003 by Pasternack Enterprises
Overview of PE-W15IR003 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-W15IR003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-W15IR003-ND
|
DigiKey | WR-15 Waveguide Isolator from 56 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$2,641.3200 / $2,871.0000 | Buy Now |
DISTI #
PE-W15IR003
|
Pasternack Enterprises US | Key Specifications. Minimum Frequency: 56 GHz Maximum Frequency: 61 GHz Waveguide size: WR-15 VSWR(Max): 1.4:1 Insertion Loss: 0.6 dB Isolation (min) : 15 dB Forward Power (CW)(Max): 5 Watts Forward Power (Peak): 30 Watts Reverse Power (CW)(Max): 0.5 Watts Reverse Power (Peak): 3 Watts. WR-15 Waveguide Isolator from 56 GHz to 61 GHz, 15 dB min Isolation, UG-385/U Cover Flange, Brass. The PE-W15IR003 is a Waveguide Isolator offering 15 dB minimum isolation over the V band frequency range of 56 to 61 GHz. The design achieves high isolation with wide band performance and the WR-15 waveguide uses UG-385/U Cover compatible flanges on all ports and has a power rating of 5 watts (CW). Pasternack offers a wide variety of isolators and waveguide isolators to fit your needs. These are two-port devices that transmit microwave or radio frequency power in one direction only and block the signal in the opposite direction. They can be thought of as a diode for RF energy. Isolators are used to isolate equipment from the effects of conditions outside of the equipment. For instance they are used to prevent a microwave source being detuned by a mismatched load. Pasternack's waveguide isolators feature excellent insertion loss, full WR band high isolation and reliability. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,526.4800 / $2,871.0000 | Buy Now |